New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      RTC1002

                      Digital Oscilloscope, RTC1000 Series, 2 Channel, 50 MHz, 2 GSPS, 2 Mpts, 7 ns

                      ROHDE & SCHWARZ RTC1002
                      ROHDE & SCHWARZ RTC1002
                      ROHDE & SCHWARZ RTC1002
                      ROHDE & SCHWARZ RTC1002
                      ROHDE & SCHWARZ RTC1002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTC1002
                      Newark Part No.50AC1170
                      Product RangeRTC1000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$1,668.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,668.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTC1002
                      Newark Part No.50AC1170
                      Product RangeRTC1000 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeRTC1000 Series
                      Scope Channels2 Channel
                      Bandwidth50MHz
                      Sampling Rate2GSPS
                      Display Memory Depth2 Mpts
                      Calculated Rise Time7ns
                      Scope Display TypeVGA Touch Screen LCD Color
                      Kit ContentsRTC1002 DSO
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      High sensitivity and multifunctional R&S®RTC1000 base model oscilloscope. This is an X-in-one instrument that offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument.

                      • 6.5" VGA colour display (640 x 480 pixel) display (two displays instead of one)
                      • Edge, width, video (PAL, SECAM, PAL-M, SDTV, HDTV), pattern, timeout standard triggers
                      • I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN protocol (optional)
                      • 1 x USB host, USB device, LAN interfaces
                      • Top-class hardware-based acquisition for precise measurement results
                      • QuickView key results at the press of a button
                      • Mask test, easy creation of a new mask with just a few keystrokes
                      • FFT, the easy way to analyse the signal spectrum
                      • Future-ready investment and scalability

                      Applications

                      Test & Measurement

                      Contents

                      Oscilloscope, R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started, Manual, Safety instructions.

                      Technical Specifications

                      Product Range

                      RTC1000 Series

                      Bandwidth

                      50MHz

                      Display Memory Depth

                      2 Mpts

                      Scope Display Type

                      VGA Touch Screen LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      7ns

                      Kit Contents

                      RTC1002 DSO

                      Plug Type

                      -

                      Technical Docs (9)

                      Enhanced Product Overview EN

                      Manufacturer Catalogue EN

                      Software EN

                      Declaration of Conformity EN

                      Quick Start Guide EN

                      Technical Notes & Articles EN

                      Reference Manuals EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate