Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No2568
Newark Part No.61AC4725
Product Range2560 Series
Also Known AsBK2568
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No2568
Newark Part No.61AC4725
Product Range2560 Series
Also Known AsBK2568
Technical Datasheet
Product Range2560 Series
Scope Channels2 Channel
Bandwidth300MHz
Sampling Rate2GSPS
Display Memory Depth140 Mpts
Calculated Rise Time1.2ns
Scope Display TypeTFT LCD Color
Kit ContentsDSO 2568, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable
Manufacturer Warranty3 Years
Plug TypeUS
Product Overview
Compact lightweight digital storage oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.
- 140,000wfms/s maximum waveform capture rate
- Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
- 25MHz function and arbitrary waveform generator (AWG upgrade optional)
- High speed hardware-based pass/fail testing function and masking
- Standard LAN and USBTMC-compliant USB device port
- Multi-language user interface and built-in context sensitive help
- Segmented acquisition history waveform record function (record length up to 80000 frames)
- Software provided for remote PC control
Applications
Test & Measurement
Contents
Digital storage oscilloscope, Passive probes (one per channel), Power cord, Certificate of calibration, USB (type A to B) communication cable.
Technical Specifications
Product Range
2560 Series
Bandwidth
300MHz
Display Memory Depth
140 Mpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
Scope Channels
2 Channel
Sampling Rate
2GSPS
Calculated Rise Time
1.2ns
Kit Contents
DSO 2568, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable
Plug Type
US
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate