Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoDS1102Z-E
Newark Part No.03AM9652
Product RangeDS1000Z-E Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $387.810 |
Price for:Each
Minimum: 1
Multiple: 1
$387.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDS1102Z-E
Newark Part No.03AM9652
Product RangeDS1000Z-E Series
Technical Datasheet
Product RangeDS1000Z-E Series
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth24 Mpts
Calculated Rise Time3.5ns
Scope Display TypeTFT LCD Color
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
DS1102Z-E is a DS1000Z-E series, 100MHz bandwidth digital oscilloscope dedicated for ecommerce sale. It is a high-performance and economic digital oscilloscope designed for the designing, debugging and educational requirements of the mainstream digital oscilloscope market.
- 2 analog channel and a external trigger input channel digital oscilloscope
- Real-time sample rate up to 1GSa/s, memory depth up to 24Mpts
- Up to 30,000wfms/s waveform capture rate
- Up to 60,000 frames hardware real-time waveform recording and playback functions
- Innovative "UltraVision" technology, various trigger and bus decoding functions
- Low noise floor, vertical scale range: 500uV/div to 10V/div
- Various interfaces: USB host and device, LAN (LXI), AUX
- 7inch WVGA (800x480) TFT LCD, intensity graded color display
- Width x height x depth is 12.32inch x 6.33inch x 4.81inch
Contents
Digital oscilloscope, Power cord conforming to the standard of the country, USB cable, 2 passive probes (150MHz), Quick guide (hard copy).
Technical Specifications
Product Range
DS1000Z-E Series
Bandwidth
100MHz
Display Memory Depth
24 Mpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
Digital Signal Oscilloscope, 150 MHz PVP3150 2x Passive Probes, Power Cord, USB Cable
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate