New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  DPO5054B

                                                                                                  Digital Oscilloscope, DPO5000B Series, 4 Channel, 500 MHz, 5 GSPS, 25 Mpts, 700 ps

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX DPO5054B
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoDPO5054B
                                                                                                  Newark Part No.17X0194
                                                                                                  Product RangeDPO5000B Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoDPO5054B
                                                                                                  Newark Part No.17X0194
                                                                                                  Product RangeDPO5000B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeDPO5000B Series
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth500MHz
                                                                                                  Sampling Rate5GSPS
                                                                                                  Display Memory Depth25 Mpts
                                                                                                  Calculated Rise Time700ps
                                                                                                  Scope Display TypeXGA Touch Screen LCD Color
                                                                                                  Kit ContentsOne 500MHz TPP0500/B Passive Probe Per Channel (10:1), NI LabVIEW SignalExpress Software, DPOJET Essentials and SR-CUST Custom Aerial Analysis Kit, 119-6107-xx Stylus, Certificate of Calibration
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Plug TypeUS
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The DPO5000B series Mixed Signal Oscilloscope provides exceptional signal fidelity with 2GHz bandwidth and 10GS/s sample rate, along with advanced analysis and math capabilities. The Run Windows® based analysis software right on the oscilloscope. Point and click visual triggers enable to capture complex signals with ease. It provides up to 1GHz of analogue bandwidth and <lt/>4pF of capacitive loading. The extremely low capacitive loading minimizes adverse effects on circuits and is more forgiving of longer ground leads. And with the probe's wide bandwidth, can see the high frequency components in signal, which is critical for high-speed applications. It offers the industry's most complete performance to capture and isolate events, providing fast insight into the real operation. It provides the acquisition flexibility needed to capture the signals of interest while removing the effects of unwanted noise.

                                                                                                  • Wave inspector® controls provide easy navigation and automated search of waveform data
                                                                                                  • Suite of advanced triggers, with standard visual trigger and search
                                                                                                  • Waveform histogram, eye diagram and TIE (jitter/timing) measurement and analysis
                                                                                                  • User-definable math using MATLAB, Visual Studio and Excel
                                                                                                  • Optional analysis for memory, advanced jitter, serial data, power and Wideband RF
                                                                                                  • Trigger and decode options for mid-speed (100Mbps to 1Gbps) buses
                                                                                                  • Trigger and decode options for low-speed (<lt/>10Mbps) buses
                                                                                                  • Compliance test options for USB2.0, Ethernet, USB power, MOST and BroadR-Reach
                                                                                                  • Mask testing on communication, computing and video standards
                                                                                                  • Up to 250 mega point record length with MultiView zoom™
                                                                                                  • <gt/>11-bit Vertical resolution using HiRes sampling
                                                                                                  • User-selectable bandwidth limit and DSP filters for lower noise and better measurement accuracy
                                                                                                  • <gt/>250000wfms/s Maximum waveform capture rate with FastAcq™ acquisition
                                                                                                  • 53 Automated measurements, selectable filtering, waveform math and FFT analysis

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial, RF Communications

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  DPO5000B Series

                                                                                                  Bandwidth

                                                                                                  500MHz

                                                                                                  Display Memory Depth

                                                                                                  25 Mpts

                                                                                                  Scope Display Type

                                                                                                  XGA Touch Screen LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  5GSPS

                                                                                                  Calculated Rise Time

                                                                                                  700ps

                                                                                                  Kit Contents

                                                                                                  One 500MHz TPP0500/B Passive Probe Per Channel (10:1), NI LabVIEW SignalExpress Software, DPOJET Essentials and SR-CUST Custom Aerial Analysis Kit, 119-6107-xx Stylus, Certificate of Calibration

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate