Need more?
Quantity | Price |
---|---|
1+ | $203.160 |
Product Information
Product Overview
MP720781 US oscilloscope, part of the Multicomp Pro series, offers advanced features in a compact design. With 2+1 channels, it allows for versatile signal testing and analysis. The 40MHz bandwidth and 250MSPS sampling rate deliver precise waveform capture, while the 6Kpts memory depth ensures accurate signal representation. Its 8ns rise time provides high resolution for detailed waveform analysis. Ideal for electronics, engineering, and research applications, this oscilloscope provides reliable performance, making it an excellent choice for both professionals and hobbyists seeking precision in signal measurement and troubleshooting.
- Oscilloscope + multimeter + waveform generator, multi-function in one
- 3.5inch high-resolution, high-contrast color LCD display
- USB Type-C interface, support power bank, support PC software connection
- 18650 lithium battery, providing up to 6 hours working time suitable for outdoor
Technical Specifications
Multicomp Pro Oscilloscope
40MHz
6 kpts
LCD Color
3 Years
Lead
2+1 Channel
250MSPS
8ns
Power Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC Plug to Alligator Clips Cable
USB
Technical Docs (4)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate