New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. RF & Microwave Test Components
                      Print Page

                      85033E

                      Test Accessory, 3.5mm, Calibration Kit, 9 GHz, 50 ohm, Keysight E5063A ENA Series Network Analyzer

                      KEYSIGHT TECHNOLOGIES 85033E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No85033E
                      Newark Part No.18J1105
                      Product RangeE5063A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$8,025.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,025.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No85033E
                      Newark Part No.18J1105
                      Product RangeE5063A Series
                      Technical Datasheet

                      Data Sheet

                      RF Test Component TypeCalibration Kit
                      Frequency9GHz
                      Impedance50ohm
                      Continuous RF Input Power Max-
                      For Use WithKeysight E5063A ENA Series Network Analyzer
                      Product RangeE5063A Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 85033E from Keysight Technologies is a 3.5mm standard mechanical calibration kit. It contains precision 3.5mm standards used to calibrate Keysight network analyzers. Standards include fixed terminations, open circuits and short circuits in both sexes. A torque wrench is also included for proper connection.

                      • DC to 9GHz frequency range
                      • Operating temperature range from +15°C to +35°C
                      • Error corrected range is ±1°C of measurement calibration temperature

                      Contents

                      Offset opens, shorts and broadband load terminations, Open-short-load holders, Torque wrench.

                      Warnings

                      Protection against electrostatic discharge (ESD) is essential while connecting, inspecting, or cleaning connectors attached to a static-sensitive circuit (such as those found in test sets).

                      Technical Specifications

                      RF Test Component Type

                      Calibration Kit

                      Impedance

                      50ohm

                      For Use With

                      Keysight E5063A ENA Series Network Analyzer

                      SVHC

                      No SVHC (17-Jan-2023)

                      Frequency

                      9GHz

                      Continuous RF Input Power Max

                      -

                      Product Range

                      E5063A Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate