Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33391C
Newark Part No.11J7877
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.17 |
Price for:Each
Minimum: 1
Multiple: 1
$46.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33391C
Newark Part No.11J7877
Technical Datasheet
RF Test Component TypeInsulator Assembly
Frequency18GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight Microwave & RF Test Systems
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 33391C is a Microwave Insulator (Bead) Assembly designed to provide excellent performance from DC to 18GHz in both type-N and APC-7 connectors. It is suitable for use with the microwave and RF test systems. Unlike traditional insulator materials such as PTFE, the unique material composition of the device ensures mechanical stability and electrical specification adherence throughout a wide operating temperature range. The excellent performance specifications as well as the rugged design make this insulator bead assembly ideal for OEM and replacement part applications.
- Temperature stable
- Low signal loss
- Excellent reflection coefficient
- 0 to 55°C Operating temperature
Applications
Industrial, Test & Measurement, RF Communications
Technical Specifications
RF Test Component Type
Insulator Assembly
Impedance
-
For Use With
Keysight Microwave & RF Test Systems
SVHC
No SVHC (17-Jan-2023)
Frequency
18GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate