New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. RF Power Meters
                      Print Page

                      PSM5120

                      RF Power Meter, Microwave, 100MHz to 8GHz, -60dBm to +20dBm, 2000 readings / second, PSM5000 Series

                      TEKTRONIX PSM5120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoPSM5120
                      Newark Part No.67T0016
                      Product RangePSM5000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoPSM5120
                      Newark Part No.67T0016
                      Product RangePSM5000 Series
                      Technical Datasheet

                      Data Sheet

                      Test Frequency Range100MHz to 8GHz
                      Power Measuring Range-60dBm to +20dBm
                      Measurement Speed2000 readings / second
                      Product RangePSM5000 Series
                      SVHCTo Be Advised

                      Product Overview

                      RF and Microwave Power Sensors/Meters

                      • Meters are Calibrated over Full Temperature Range
                      • Average Power, Duty Cycle Corrected Pulse Power, and Measurement
                      • Max Hold and Relative Measurement Modes
                      • Offset, Frequency Response, and 75 Ù Minimum Loss Pad Correction
                      • Flexible Averaging Modes for Quick, Stable Measurements
                      • TTL Trigger Input and Output allow Synchronization with External Instruments
                      • Pass/Fail Limit Mode
                      • Compact Size

                      Applications

                      Test & Measurement, Maintenance & Repair

                      Technical Specifications

                      Test Frequency Range

                      100MHz to 8GHz

                      Measurement Speed

                      2000 readings / second

                      SVHC

                      To Be Advised

                      Power Measuring Range

                      -60dBm to +20dBm

                      Product Range

                      PSM5000 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate