Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1914B
Newark Part No.68AK0992
Product RangeEPM Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17,967.440 |
Price for:Each
Minimum: 1
Multiple: 1
$17,967.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1914B
Newark Part No.68AK0992
Product RangeEPM Series
Technical Datasheet
Test Frequency Range0Hz to 120GHz
Power Measuring Range-70dBm to +44dBm
Measurement Speed200 readings / second
Product RangeEPM Series
SVHCTo Be Advised
Product Overview
N1914B is an EPM series dual-channel power meter. It provides repeatable and reliable results for bench/rack and field applications. This instrument now comes with the BenchVue basic power meter/sensor control and analysis app (BV0007B). The BenchVue software simplifies the process of connecting, controlling instruments, and automating test sequences. Download the BenchVue Basic App (BV0007B) for free to efficiently manage your power meter/sensor instruments.
- Frequency range of DC to 120GHz (sensor dependent)
- Wide dynamic range of -70 to +44dBm (sensor dependent)
- Go beyond GPIB with LAN LXI-C and USB connectivity
- Automated frequency/power sweep measurements with the optional external trigger in/out feature
- Backward compatibility with existing N1913A and N1914A EPM power meters
Contents
Power meter, Power cord, Power sensor cable 1.5m (5ft) (two per N1914B), USB cable (Type A to Mini-B, 6 ft).
Technical Specifications
Test Frequency Range
0Hz to 120GHz
Measurement Speed
200 readings / second
SVHC
To Be Advised
Power Measuring Range
-70dBm to +44dBm
Product Range
EPM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate