New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Spectrum Analyzer Kits
                                                                                                  Print Page

                                                                                                  SNYPER-LTE+ (USA)V2

                                                                                                  NETWORK SIGNAL ANALYSER KIT, 100-240V

                                                                                                  SIRETTA
                                                                                                  SIRETTA SNYPER-LTE+ (USA)V2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSIRETTA
                                                                                                  Manufacturer Part NoSNYPER-LTE+ (USA)V2
                                                                                                  Newark Part No.29AK7997
                                                                                                  Product RangeSnyper LTE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,129.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,129.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SIRETTA
                                                                                                  ManufacturerSIRETTA
                                                                                                  Manufacturer Part NoSNYPER-LTE+ (USA)V2
                                                                                                  Newark Part No.29AK7997
                                                                                                  Product RangeSnyper LTE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsSignal & N/W Analyser, Power Supply, Blue & Silver Antennas, USB Cable, In Car Charger, Case, QSG
                                                                                                  Product RangeSnyper LTE Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  SNYPER-LTE+ (USA)V2 is a high performance, multi-language network signal analyzer dedicated to surveying the 4G/LTE & 3G/UMTS North American networks. It incorporates a number of important features and can perform three types of survey: 4G/LTE only, 3G/UMTS only, and a combined 4G & 3G survey. The combined 4G & 3G survey will provide multiple results from each network operator, in one single survey. The powerful SNYPER summary page displays percentage thresholds to determine the most suitable mobile network operator available and the performance of a “preferred” MNO can be evaluated against the other networks. The SNYPER can also be used to help establish optimum antenna placement and perform local site surveys. The SNYPER-LTE+ (USA) is compatible with Siretta’s CloudSURVEY integrated mapping portal (registration required).

                                                                                                  • 3 supported bands UMTS/HSPA+ (MHz): B5(850)/B4(1700)/B2(1900)
                                                                                                  • 8 supported bands LTE (MHz): B71(600)/B12-B13(700)/B14(700)/B5(850)/B4(1700)/B66(1700)/B2(1900)
                                                                                                  • Blue antenna for 700MHz to 2300MHz
                                                                                                  • Large easy to read LCD display
                                                                                                  • No SIM required for operation
                                                                                                  • Logical menus and operation
                                                                                                  • Long life rechargeable battery
                                                                                                  • 0.5m USB cable for charging and downloads to PC
                                                                                                  • Rugged and durable construction
                                                                                                  • Multiple language support (English/French/German/Italian/Spanish)

                                                                                                  Contents

                                                                                                  SNYPER-LTE+, PSU with 4 adapter heads, Omni-directional antennas – general purpose (blue), Carry case.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Signal & N/W Analyser, Power Supply, Blue & Silver Antennas, USB Cable, In Car Charger, Case, QSG

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Product Range

                                                                                                  Snyper LTE Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5B991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.