| Quantité | Prix |
|---|---|
| 1+ | 1 129,80 $ |
Informations produit
Aperçu du produit
SNYPER-LTE+ (USA)V2 is a high performance, multi-language network signal analyzer dedicated to surveying the 4G/LTE & 3G/UMTS North American networks. It incorporates a number of important features and can perform three types of survey: 4G/LTE only, 3G/UMTS only, and a combined 4G & 3G survey. The combined 4G & 3G survey will provide multiple results from each network operator, in one single survey. The powerful SNYPER summary page displays percentage thresholds to determine the most suitable mobile network operator available and the performance of a “preferred” MNO can be evaluated against the other networks. The SNYPER can also be used to help establish optimum antenna placement and perform local site surveys. The SNYPER-LTE+ (USA) is compatible with Siretta’s CloudSURVEY integrated mapping portal (registration required).
- 3 supported bands UMTS/HSPA+ (MHz): B5(850)/B4(1700)/B2(1900)
- 8 supported bands LTE (MHz): B71(600)/B12-B13(700)/B14(700)/B5(850)/B4(1700)/B66(1700)/B2(1900)
- Blue antenna for 700MHz to 2300MHz
- Large easy to read LCD display
- No SIM required for operation
- Logical menus and operation
- Long life rechargeable battery
- 0.5m USB cable for charging and downloads to PC
- Rugged and durable construction
- Multiple language support (English/French/German/Italian/Spanish)
Contenu
SNYPER-LTE+, PSU with 4 adapter heads, Omni-directional antennas – general purpose (blue), Carry case.
Spécifications techniques
Signal & N/W Analyser, Power Supply, Blue & Silver Antennas, USB Cable, In Car Charger, Case, QSG
No SVHC (25-Jun-2025)
Snyper LTE Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit