New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analyzers
                      Print Page

                      FPH-COM1P99

                      Spectrum Analyzer, Bench, Handheld, SMC100A Series, 2GHz to 4GHz, 294 mm, 202 mm, 76 mm

                      ROHDE & SCHWARZ FPH-COM1P99
                      ROHDE & SCHWARZ FPH-COM1P99
                      ROHDE & SCHWARZ FPH-COM1P99
                      ROHDE & SCHWARZ FPH-COM1P99
                      ROHDE & SCHWARZ FPH-COM1P99
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoFPH-COM1P99
                      Newark Part No.40AH2356
                      Product RangeSMC100A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$25,171.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25,171.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoFPH-COM1P99
                      Newark Part No.40AH2356
                      Product RangeSMC100A Series
                      Technical Datasheet

                      Data Sheet

                      Spectrum Analyzer TypeBench, Handheld
                      Product RangeSMC100A Series
                      Test Frequency Range2GHz to 4GHz
                      External Height294mm
                      External Width202mm
                      External Depth76mm
                      Weight2.5kg
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The FPH Spectrum Rider portable Spectrum Analyzer offers engineered performance and an ergonomic design at an affordable price. With excellent RF performance, it can capture weak signals with a DANL as low as –163dBm. This unit weighs less than six pounds and its battery lasts for six hours or more.

                      • Frequency range from 5KHz to 4GHz
                      • Frequency extensions via keycode to 31GHz
                      • Spectrum analysis for mobile communications, Radar and satellite communications and broadcasting
                      • Solid RF performance; DANL: typ. –163 dBm (10 MHz to 3 GHz, preamplifier on)
                      • TOI measurement: +10 dBm (f = 2.4 GHz)
                      • Backlit keypad, fast boot time, non-reflective display, small footprint, ruggedized housing
                      • Large color display with touch and gesture operation
                      • Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
                      • Features and options for various industries such as aerospace and defense, wireless communications, broadcasting, spectrum regulators and education
                      • Easy and cost-efficient upgrades of all options via software keycode
                      • 3-year warranty as standard (battery and accessories have one-year warranty)

                      Applications

                      Radio Interference, RF Test & Measurement, Test & Measurement, Test & Instrumentation

                      Contents

                      In addition to the basic FPH unit, this specially configured unit includes the following factory pre-installed options: ▪FPH-B3/B4 Spectrum Analyzer Frequency Upgrade to 4GHz ▪FPH-B22 Spectrum Analyzer Preamplifier ▪FPH-K15 Interference Analysis ▪FPH-K16 Signal Strength Mapping Measurement Application ▪FPH-K7 Modulation Analysis ▪FPH-K9 Power Sensor Support ▪FPH-K19 Channel Power Meter ▪FPH-K29 Pulse Measurements with Power Sensor ▪FPH-K43 Receiver Mode and Channel Scanner Measurement Application

                      Technical Specifications

                      Spectrum Analyzer Type

                      Bench, Handheld

                      Test Frequency Range

                      2GHz to 4GHz

                      External Width

                      202mm

                      Weight

                      2.5kg

                      Plug Type

                      -

                      Product Range

                      SMC100A Series

                      External Height

                      294mm

                      External Depth

                      76mm

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Technical Docs (16)

                      Quick Start Guide EN

                      Application Note 2 EN

                      Application Note EN

                      Technical Data Sheet EN

                      Promotional Offers EN

                      Manufacturer Catalogue EN

                      Miscellaneous EN

                      Software EN

                      Technical Notes & Articles EN

                      Handling Instructions EN

                      Enhanced Product Overview EN

                      Operating Instructions EN

                      Reference Manuals EN

                      Application Note 3 EN

                      Certificate of Conformity EN

                      Declaration of Conformity EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate