Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9923A/106
Newark Part No.63R1071
Product RangeFieldFox Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16,833.670 |
Price for:Each
Minimum: 1
Multiple: 1
$16,833.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9923A/106
Newark Part No.63R1071
Product RangeFieldFox Series
Technical Datasheet
Vector Network Analyzer TypeHandheld
Test Frequency Range2MHz to 6GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeFieldFox Series
Plug Type-
SVHCLead
Product Overview
The N9923A is a portable battery-operated RF vector network analyzer; N9923A includes a full 2-port network analyzer, cable and antenna tester, distance-to-fault tester, power meter, and 1- and 2- channel vector voltmeter.
- 2 MHz to 6 GHz
- Directivity > 42 dB, QuickCal, full 2-port cal, dynamic range > 100 dB
- Transmission/reflection (S21, S11) or full two-port (S21, S11, S12, S22)
- Time domain analysis with gating
- CAT: Distance-to-fault, return loss, cable loss
- VVM: Compare phase and electrical length, cable trimming, HP 8508A functionality
- 9 kHz to 24 GHz, power measurements with USB power sensor
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Vector Network Analyzer Type
Handheld
Sensitivity dBm
-
Product Range
FieldFox Series
SVHC
Lead
Test Frequency Range
2MHz to 6GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate