Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9371A
Newark Part No.78AC4051
Product RangeStreamline P937xA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30,330.680 |
Price for:Each
Minimum: 1
Multiple: 1
$30,330.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9371A
Newark Part No.78AC4051
Product RangeStreamline P937xA Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range300kHz to 6.5GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeStreamline P937xA Series
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Streamline series USB vector network analyser provides exceptional performance in a small package. It is suitable for use in manual test of passive components (e.g. antennas, filters, cables, connectors, adaptors), wireless component manufacturing test, aerospace/defence manufacturing test, evaluation/design validation in classified environment.
- Compact, portable and easy to connect
- Dramatically reduces size of test
- Frequency range from 300KHz up to 6.5GHz
- Ability to extend the number of test ports (max 4-port)
- Supports all Electronic Calibration (ECal) modules
- Common GUI and measurement science within trusted Keysight VNAs
Applications
Test & Measurement
Contents
Analyser, Quick start guide, USB 3.0 cable assembly, Power supply external AC-DC adapter, Power cord, Calibration certificate.
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
Streamline P937xA Series
SVHC
No SVHC (17-Jan-2023)
Test Frequency Range
300kHz to 6.5GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate