Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9952B
Newark Part No.31AJ3172
Product RangeFieldFox B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97,633.740 |
Price for:Each
Minimum: 1
Multiple: 1
$97,633.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9952B
Newark Part No.31AJ3172
Product RangeFieldFox B Series
Technical Datasheet
Vector Network Analyzer TypeHandheld
Test Frequency Range30kHz to 50GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeFieldFox B Series
Plug Type-
SVHCLead
Product Overview
- 50GHz FieldFox microwave analyser
- Standard model includes cable and antenna analyser
- Expand capabilities with optional VNA, spectrum analyser, built-in power meter, vector voltmeter
- Save time by measuring DTF and TDR in the same sweep
- Measure all four S-parameters simultaneously
- Make accurate spectrum analyser measurements (± 0.5 dB) without warm-up
- Calibrate easily with QuickCal
- Use the industry's lightest all-in-one analyser at only 3.2 kg (7.1 lb)
Contents
FieldFox handheld microwave analyser, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, LAN cable, Soft carrying case with backpack and shoulder strap, Quick reference guide.
Technical Specifications
Vector Network Analyzer Type
Handheld
Sensitivity dBm
-
Product Range
FieldFox B Series
SVHC
Lead
Test Frequency Range
30kHz to 50GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate