Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9382B
Newark Part No.69AJ1521
Product RangeStreamline P938xB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48,885.260 |
Price for:Each
Minimum: 1
Multiple: 1
$48,885.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9382B
Newark Part No.69AJ1521
Product RangeStreamline P938xB Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range9kHz to 9GHz
Sensitivity dBm-
Manufacturer Warranty-
Product RangeStreamline P938xB Series
Plug Type-
SVHCLead
Product Overview
P9382B is a streamline series USB vector network analyser (VNA). It is an affordable VNA which dramatically reduces your size of test. The VNA is packaged in a compact chassis and controlled by an external computer with powerful data processing capabilities and functionalities. It provides excellent performance in general-purpose network analysis for passive components. With software applications like enhanced time domain analysis with TDR and automatic fixture removal, you can easily characterize passive components with the same performance of a benchtop setup.
- 9KHz to 9GHz, 4-port, 3.5mm (female) vector network analyser
- Affordable, portable network analysis doesn’t have to mean a compromise in performance
- Controlled by an external computer with powerful data processing capabilities and functionalities
- Provides excellent performance in general-purpose network analysis for passive components
- Most compact VNA for easy sharing between test locations
Contents
Vector network analyser, Power supply, Power cord.
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
Streamline P938xB Series
SVHC
Lead
Test Frequency Range
9kHz to 9GHz
Manufacturer Warranty
-
Plug Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate