Print Page
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.620 |
Price for:Each
Minimum: 1
Multiple: 1
$80.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Highly versatile compact audio generator is perfect for sound system and speaker component testing. Its high precision and remote VCO input make it suitable for the serious test environment, yet its compact size and low cost make it suitable for any tool box. This device is designed to be connected to the line level of any consumer or commercial designed audio amplifier. While it is designed to be used with unbalanced inputs, it is also suitable for balanced equipment
- Rotary output frequency adjustment
- Independent sine and square wave outputs, each with their own level control
- VCO input for remote frequency setting
- 1/4" unbalanced outputs
- Selectable 0dB/10dB output attenuator
- AC adaptor included
- VCO input: 1. 2 ~ 5. 0VDC for full frequency output
- Output level: +11dB (sine), +14dB (square)
- Output impedance: 100ohm
- THD (sine wave): 1%
- Power requirements: 12 ~ 16VDC, 50mA, AC adapter included
- Dimensions: 1. 57” (H) x 4. 49” (W) x 2. 87” (D)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Test & Measurement, Maintenance & Repair
Contents
AC adaptor included
Technical Specifications
Signal Generator Type
Audio
Product Range
-
Signal Generator Modulation
FM
Plug Type
US
No. of Channels
1 Channel
Bandwidth
20kHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate