New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. RF Signal Generators
                                                                                                  Print Page

                                                                                                  TGR2051

                                                                                                  RF Signal Generator, RF, 1.5 GHz, 1 Channel, AM, FM, PM, 3 Years

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AIM-TTI INSTRUMENTS TGR2051
                                                                                                  AIM-TTI INSTRUMENTS TGR2051
                                                                                                  AIM-TTI INSTRUMENTS TGR2051
                                                                                                  AIM-TTI INSTRUMENTS TGR2051
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoTGR2051
                                                                                                  Newark Part No.52AH3447
                                                                                                  Product RangeTGR Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$4,767.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,767.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoTGR2051
                                                                                                  Newark Part No.52AH3447
                                                                                                  Product RangeTGR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypeRF
                                                                                                  Bandwidth1.5GHz
                                                                                                  No. of Channels1 Channel
                                                                                                  Product RangeTGR Series
                                                                                                  Signal Generator ModulationAM, FM, PM
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  150KHz to 1.5GHz RF signal generator with frequency setting resolution of 10Hz at up to 1.5GHz.

                                                                                                  • 150KHz to 1.5GHz RF signal generator with frequency setting resolution of 10Hz at up to 1.5GHz
                                                                                                  • High signal purity, phase noise <lt/>-117dBc/Hz (typical) at 1GHz output and 10KHz offset
                                                                                                  • 1ppm frequency accuracy, <lt/>1ppm drift in first year, 5ms sweep settling time
                                                                                                  • Modulation synchronization
                                                                                                  • Programmable via USB, LAN (LXI) and GPIB (optional)
                                                                                                  • Internal DDS baseband generator provided as logic LF output
                                                                                                  • Modulation waveform output on the rear panel
                                                                                                  • Fast amplitude and frequency sweeps with comprehensive triggering
                                                                                                  • Simple and easy to operate with the colour and touch display
                                                                                                  • Digital modulation available with option TGR-U01

                                                                                                  Contents

                                                                                                  Digital modulation available with option TGR-U01.

                                                                                                  Technical Specifications

                                                                                                  Signal Generator Type

                                                                                                  RF

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Signal Generator Modulation

                                                                                                  AM, FM, PM

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  1.5GHz

                                                                                                  Product Range

                                                                                                  TGR Series

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate