New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Frequency Counters
                                                                                                  Print Page

                                                                                                  GFC-8270H

                                                                                                  Frequency Counter, 2.7GHz, No. of Digits 8, 10mVrms, Height 95mm, Width 230mm, Depth 280mm

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK GFC-8270H
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGFC-8270H
                                                                                                  Newark Part No.45Y0030
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGFC-8270H
                                                                                                  Newark Part No.45Y0030
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bandwidth2.7GHz
                                                                                                  Counter Measuring FunctionsFrequency, Period, Peak Voltage
                                                                                                  Test Frequency Range-
                                                                                                  No. of Digits / Alpha8
                                                                                                  Sensitivity10mVrms
                                                                                                  External Height95mm
                                                                                                  External Width230mm
                                                                                                  External Depth280mm
                                                                                                  Product Range-
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  Connect a computers Mini DisplayPort video port to a DisplayPort monitor or TV.

                                                                                                  • Allows a laptop computer's Mini DisplayPort video out port connect to a full size DisplayPort monitor
                                                                                                  • Supports resolutions up to 2560x1600
                                                                                                  • Unidirectional cable, will not go from DisplayPort video port to Mini DisplayPort monitor
                                                                                                  • Length: 3'

                                                                                                  Technical Specifications

                                                                                                  Bandwidth

                                                                                                  2.7GHz

                                                                                                  Test Frequency Range

                                                                                                  -

                                                                                                  Sensitivity

                                                                                                  10mVrms

                                                                                                  External Width

                                                                                                  230mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Counter Measuring Functions

                                                                                                  Frequency, Period, Peak Voltage

                                                                                                  No. of Digits / Alpha

                                                                                                  8

                                                                                                  External Height

                                                                                                  95mm

                                                                                                  External Depth

                                                                                                  280mm

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate