Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTF960
Newark Part No.05X0056
Product RangeTF900 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1,058.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1,058.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTF960
Newark Part No.05X0056
Product RangeTF900 Series
Technical Datasheet
Bandwidth6GHz
Counter Measuring FunctionsFrequency
Test Frequency Range0.001Hz to 6GHz
No. of Digits / Alpha10
Sensitivity15mVrms
External Height88mm
External Width260mm
External Depth235mm
Product RangeTF900 Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TF960 uses a high quality temperature compensated internal frequency reference (TCXO) which has a low aging rate and is stable to within ±1ppm over the full temperature range. Its short warm-up time allows accurate measurements to be made even under portable battery powered conditions. An External Reference input is provided and changeover from the internal timebase is automatic when an external reference standard is connected.
- 0.001Hz to <gt/> 3000MHz or 6000MHz frequency range
- Frequency, period, pulse width, duty cycle, frequency ratio and event counting modes
- High performance temperature compensated timebase
- Reciprocal measurement technique gives superior resolution
- High input sensitivity over the full frequency range
- High impedance DC coupled input up to 125MHz
- Variable trigger threshold and switchable attenuator
- Large 10 digit LCD display with annunciators
- Operation from built-in rechargeable batteries
- Low power consumption gives up to 24 hours operation
- Remote control and readback via USB interface
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Bandwidth
6GHz
Test Frequency Range
0.001Hz to 6GHz
Sensitivity
15mVrms
External Width
260mm
Product Range
TF900 Series
SVHC
No SVHC (21-Jan-2025)
Counter Measuring Functions
Frequency
No. of Digits / Alpha
10
External Height
88mm
External Depth
235mm
Plug Type
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate