New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Frequency Counters
                                                                                                  Print Page

                                                                                                  TF930

                                                                                                  Frequency Counter, 0.001Hz to 3GHz, 10 Digits, 15 mVrms, TF900 Series

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  AIM-TTI INSTRUMENTS TF930
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoTF930
                                                                                                  Newark Part No.71R7098
                                                                                                  Product RangeTF900 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  24 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$773.51
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $773.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoTF930
                                                                                                  Newark Part No.71R7098
                                                                                                  Product RangeTF900 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bandwidth-
                                                                                                  Counter Measuring FunctionsDuty Cycle, Frequency, Period, Pulse Width
                                                                                                  Test Frequency Range0.001Hz to 3GHz
                                                                                                  No. of Digits / Alpha10
                                                                                                  Sensitivity15mVrms
                                                                                                  External Height178mm
                                                                                                  External Width81mm
                                                                                                  External Depth30mm
                                                                                                  Product RangeTF900 Series
                                                                                                  Plug TypeAU, EU, UK, US
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The TF930 is a professional quality bench/portable frequency meter incorporating period, pulse width and totalise functions. It uses the advanced reciprocal measurement technique to provides high resolution regardless of input frequency. As well as frequency and period it can measure pulse width and has a totalise function. A USB interface for remote control and read-back is incorporated.

                                                                                                  • VLF to 3000MHz frequency range
                                                                                                  • Frequency, period, pulse width and totalise modes
                                                                                                  • Reciprocal counting measurements
                                                                                                  • Low pass filter, attenuator and trigger level control
                                                                                                  • Large 10 digit LCD display with annunciators
                                                                                                  • Rechargeable battery operation built-in, supplied with mains adapter/charger
                                                                                                  • Low power consumption
                                                                                                  • USB remote control
                                                                                                  • Operation from built-in rechargeable batteries
                                                                                                  • Low power consumption gives up to 24 hours operation
                                                                                                  • Remote control and readback via USB interface

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  Test Frequency Range

                                                                                                  0.001Hz to 3GHz

                                                                                                  Sensitivity

                                                                                                  15mVrms

                                                                                                  External Width

                                                                                                  81mm

                                                                                                  Product Range

                                                                                                  TF900 Series

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Counter Measuring Functions

                                                                                                  Duty Cycle, Frequency, Period, Pulse Width

                                                                                                  No. of Digits / Alpha

                                                                                                  10

                                                                                                  External Height

                                                                                                  178mm

                                                                                                  External Depth

                                                                                                  30mm

                                                                                                  Plug Type

                                                                                                  AU, EU, UK, US

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.