Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782432-01
Newark Part No.14AJ5547
Product RangePXIe-4144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23,468.400 |
Price for:Each
Minimum: 1
Multiple: 1
$23,468.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782432-01
Newark Part No.14AJ5547
Product RangePXIe-4144
Technical Datasheet
No. of Channels4Channels
Product RangePXIe-4144
Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
Output Power3W
Source Voltage Range± 6V
Source Current Range± 500mA
Resistance Measurement Range-
Manufacturer Warranty3 Years
SVHCLead
Product Overview
The PXIe-4144 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features 4-quadrant operation, and each channel has integrated remote (4-wire) sensing for accurate measurements. The fast sample rate of the PXIe-4144 can reduce measurement times, capture transient device characteristics, and allow quick I V characterization of devices under test (DUTs). With a high-speed sequencing engine, you can synchronize all these SMUs with each other or with other instruments such as switches or high-speed digital test modules.
Technical Specifications
No. of Channels
4Channels
Source Meter Function
Current/Voltage Measure, Current/Voltage Source
Source Voltage Range
± 6V
Resistance Measurement Range
-
SVHC
Lead
Product Range
PXIe-4144
Output Power
3W
Source Current Range
± 500mA
Manufacturer Warranty
3 Years
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate