4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $13,469.100 |
Product Information
Product Overview
The 6221 AC and DC Current Source combine ease of use with exceptionally low current noise. Low current sourcing is critical to applications in test environments ranging from R&D to production, especially in the semiconductor, nanotechnology, and superconductor industries. High sourcing accuracy and built-in control functions make the 6221 ideal for applications like Hall measurements, resistance measurements using delta mode, pulsed measurements, and differential conductance measurements.
- Source and sink (programmable load) 100fA to 100mA
- 10<sup>14</sup>Ω output impedance ensures stable current sourcing into variable loads
- 65000-point source memory allows comprehensive test current sweeps directly from the current source
- Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
- Reconfigurable triax output simplifies matching the application's guarding requirements
- Model 220 emulation mode eliminates need to reprogram existing applications
- Source AC currents from 2pA to 100mA for AC characterization of components and materials
- The 6221's 10MHz output update rate generates smooth sine waves up to 100kHz
- Built-in standard and arbitrary waveform generators with 1mHz to 100kHz frequency range
- Applications include use as a complex programmable load or sensor signal and for noise emulation
- Programmable pulse widths limiting power dissipation in delicate components
- Supports pulsed I-V measurements down to 50μs when used with Model 2182A Nanovoltmeter
- Built-in Ethernet interface for easy remote control without a GPIB controller card
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Alligator Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, DIN-to-DIN, 2m (6.6ft), & Model CA-180-3A TSP-Link Cable.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
1Channels
Current Source
100mV to 105V
10nohm to 100Mohm
To Be Advised
6200 Series
11W
± 2nA to ± 100mA
1 Year
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate