Imaging / Thermal Multimeter:
5 Products FoundView
Buyer
Engineer
Manufacturer
IR Resolution
Field of View (H X V)
Current Measure AC / DC Max
Current Measure AC / DC Min
Voltage Measure AC / DC Max
Voltage Measure AC / DC Min
Resistance Measure Max
Capacitance Measure Max
Temperature Min
Temperature Max
Manufacturer Warranty
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2,161.440 | Min: 1 / Mult: 1 | 80 x 60 | 36° x 27° | 2.5kA | - | 1kV | 600mV | 50Mohm | 9999µF | -10°C | 200°C | 3 Years | - | |||||
Each | 1+ $2,240.670 | Min: 1 / Mult: 1 | 80 x 60 | 36° x 27° | 2.5kA | 1A | 1kV | 600mV | 50Mohm | 9999µF | -10°C | 200°C | 3 Years | - | |||||
Each | 1+ $1,096.710 | Min: 1 / Mult: 1 | 160 x 120 | 50° x 38° | 10A | 4mA | 1kV | 600mV | 50Mohm | 10000µF | -10°C | 150°C | 10 Years | - | |||||
Each | 1+ $1,082.810 | Min: 12 / Mult: 12 | 160 x 120 | 50° x 38° | 600A | - | 1kV | - | 6kohm | 1000µF | -10°C | 150°C | 10 Years | Each | |||||
77AK5620 | Each | Pricing is unavailable. Please contact customer services. | 160 x 120 | 57° x 44° | 10A | - | 1kV | - | 60Mohm | 10000µF | -5°C | 300°C | 10 Years | - | |||||