New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Imaging / Thermal Multimeter
                                                                                                  Print Page

                                                                                                  FLUKE-279FC I/B

                                                                                                  Thermal Multimeter, 80 x 60, 36° x 27°, 1 A to 2500 A, 600 mV to 1000 V

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-279FC I/B
                                                                                                  FLUKE FLUKE-279FC I/B
                                                                                                  FLUKE FLUKE-279FC I/B
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-279FC I/B
                                                                                                  Newark Part No.60AC4423
                                                                                                  Also Known As095969872386
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2,240.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,240.67
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-279FC I/B
                                                                                                  Newark Part No.60AC4423
                                                                                                  Also Known As095969872386
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IR Resolution80 x 60
                                                                                                  Field of View (H X V)36° x 27°
                                                                                                  Current Measure AC / DC Max2.5kA
                                                                                                  Current Measure AC / DC Min1A
                                                                                                  Voltage Measure AC / DC Max1kV
                                                                                                  Voltage Measure AC / DC Min600mV
                                                                                                  Resistance Measure Max50Mohm
                                                                                                  Capacitance Measure Max9999µF
                                                                                                  Temperature Min-10°C
                                                                                                  Temperature Max200°C
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE-279FC I/B is a true-rms thermal multimeter. It is a first-line troubleshooting tool for electrical equipment that can check hot spots on high-voltage equipment and transformers, and detect heating of fuses, wires, insulators, connectors, splices, and switches. Scanning with the 279 FC's thermal imager reveals many electrical issues rapidly and from a safe distance. By combining two tools into one, the thermal multimeter lightens the load and increases productivity. It is compatible with iFlex® (a flexible current clamp) to expand your measurement capabilities and get into tight, hard-to-reach spaces for current measurement (up to 2500A AC). The large full-color LCD screen makes for easier and clearer viewing of images and readings. The 10 hour+ rechargeable battery keeps you going all day long under normal conditions. With built-in Fluke Connect®, transmit results wirelessly to a smartphone and save time on reporting to validate work is complete.

                                                                                                  • Find, repair, validate, and report electrical issues quickly
                                                                                                  • Locate the problem immediately, expanded functionality
                                                                                                  • Full-featured multimeter with built-in thermal imager
                                                                                                  • Assembled in the USA
                                                                                                  • Limited three-year warranty
                                                                                                  • Operating temperature range from -10°C to 50°C
                                                                                                  • IP40 (non-operating) ingress protection, CSA, FCC certified
                                                                                                  • 2.4GHz ISM band, 20meter range wireless frequency
                                                                                                  • IEC 61010-1: pollution degree 2; IEC 61010-2-033: CAT III 1000V/CAT IV 600V safety compliance
                                                                                                  • Size is 215.9 x 93.9 x 57.1mm

                                                                                                  Contents

                                                                                                  279 FC true-rms thermal multimeter, 45.72cm (18in) iFlex flexible current probe, (1 pair) TL175 test leads, (2) rechargeable lithium ion batteries and charger, Soft carrying case, Hanging strap.

                                                                                                  Technical Specifications

                                                                                                  IR Resolution

                                                                                                  80 x 60

                                                                                                  Current Measure AC / DC Max

                                                                                                  2.5kA

                                                                                                  Voltage Measure AC / DC Max

                                                                                                  1kV

                                                                                                  Resistance Measure Max

                                                                                                  50Mohm

                                                                                                  Temperature Min

                                                                                                  -10°C

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Field of View (H X V)

                                                                                                  36° x 27°

                                                                                                  Current Measure AC / DC Min

                                                                                                  1A

                                                                                                  Voltage Measure AC / DC Min

                                                                                                  600mV

                                                                                                  Capacitance Measure Max

                                                                                                  9999µF

                                                                                                  Temperature Max

                                                                                                  200°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.