Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoIRW-2C
Newark Part No.88W3137
Product RangeIRW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $363.480 |
Price for:Each
Minimum: 1
Multiple: 1
$363.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoIRW-2C
Newark Part No.88W3137
Product RangeIRW Series
Technical Datasheet
Viewing Aperture Diameter45mm
IP RatingIP67
NEMA RatingNEMA 4, 12
For Use WithFLIR Electrical Equipments
Product RangeIRW Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
FLIR's IR Windows are easy to install, easy to use, and add a barrier between you and energized equipment, protecting you from arc flash accidents, all while staying in compliance with NFPA 70E requirements.
- Broadband Crystal Lens
- Easy PIRma-Lock™ Installation
- Quick Access Permanent Hinged Cover
- Compatible with All Thermal Cameras
- Limited Lifetime Warranty Against Manufacturer Defects
- Window Thickness 2mm
Technical Specifications
Viewing Aperture Diameter
45mm
NEMA Rating
NEMA 4, 12
Product Range
IRW Series
IP Rating
IP67
For Use With
FLIR Electrical Equipments
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate