Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS-306-121
Newark Part No.70AJ5934
Product RangeOS306 Series
Technical Datasheet
101 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $162.500 |
Price for:Each
Minimum: 1
Multiple: 1
$162.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-306-121
Newark Part No.70AJ5934
Product RangeOS306 Series
Technical Datasheet
Temperature Measuring Range-50°C to +700°C
Accuracy1.5%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeOS306 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OS306-series handheld digital IR thermometer is used for non-contact temperature measurement of metals, ceramics, graphite, etc. in temperature ranges between -50℃ (-58 ℉) and 700℃ (1292℉). This portable battery powered unit has a 12:1 field of view, displays current temperature as well as minimum, maximum, average and differential temperatures. Other features include a backlit LCD display, adjustable emissivity, alarm settings and a single laser dot to help locate the target.
- Adjustable emissivity: 0.10 to 1.00
- 500ms response time
- Auto power off feature
- Single laser sighting for accurate targeting
- Min/max/avg/diff readings
Contents
Infrared thermometer, 9V battery.
Technical Specifications
Temperature Measuring Range
-50°C to +700°C
Operating Temperature Min
0°C
Product Range
OS306 Series
Accuracy
1.5%
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate