Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS-836-301
Newark Part No.70AJ5936
Product RangeOS836 Series
Technical Datasheet
72 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $650.300 |
Price for:Each
Minimum: 1
Multiple: 1
$650.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-836-301
Newark Part No.70AJ5936
Product RangeOS836 Series
Technical Datasheet
Temperature Measuring Range-50°C to +1550°C
Accuracy4°C
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeOS836 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OS836-series high performance infrared thermometer boasts 30 to 1 field of view, -50 to 1550°C temperature range and ±2% accuracy above 0°C. This series device is great for non-contact measurement of surfaces that are far away and very high temperatures. The OS836-Series also has dual laser sighting to accurately target the targeted measurement area. This unit comes standard with a K-type thermocouple. Great for applications such as molten metals, asphalt, oil, rubber, concrete and many more. The 30:1 field of view, or distance to spot ratio, allows for precise measurement even from a larger distance.
- Adjustable emissivity: 0.10 to 1.00
- 250ms response time
- High/low temperature alarm
- Min/max/avg/diff readings
- K-type thermocouple input
- Auto power off feature
- Dual laser sighting for accurate targeting
Contents
Infrared thermometer, 9V battery.
Technical Specifications
Temperature Measuring Range
-50°C to +1550°C
Operating Temperature Min
0°C
Product Range
OS836 Series
Accuracy
4°C
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate