New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. IR Thermometers
                                                                                                  Print Page

                                                                                                  OS768-LS

                                                                                                  IR / Infrared Thermometer, 100°C to +1800°C, 2 %, 0 °C, 50 °C

                                                                                                  OMEGA
                                                                                                  OMEGA OS768-LS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOS768-LS
                                                                                                  Newark Part No.32AH7841
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,413.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,413.12
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOS768-LS
                                                                                                  Newark Part No.32AH7841
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range100°C to +1800°C
                                                                                                  Accuracy2%
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  • Dual non-contact laser infrared thermometer
                                                                                                  • Wide measurement range infrared up to 1800°C(3272°F)
                                                                                                  • Dual laser points for the target spot size
                                                                                                  • Narrow FOV, distance to spot ratio of 75:1
                                                                                                  • High/low temperature alarm
                                                                                                  • Max/min/avg/diff/lock modes
                                                                                                  • Memory mode records and displays the specific temperature with emissivity
                                                                                                  • USB function
                                                                                                  • Mini thermocouple socket for contact measurements Up to 1400°C (2552ºF)
                                                                                                  • Type K T/C input, °C/°F switch mode

                                                                                                  Contents

                                                                                                  Infrared thermometer, CD, USB cable, 1 Type K thermocouple, 2 “AAA” batteries, Magnetic stand, Operator's manual.

                                                                                                  Technical Specifications

                                                                                                  Temperature Measuring Range

                                                                                                  100°C to +1800°C

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  2%

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.