Print Page
VA8090
IR / Infrared Thermometer, -50°C to +300°C, -200 to +1300°C, 5 °C, 0 °C, 50 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA8090
Newark Part No.76AK4939
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.250 |
Price for:Each
Minimum: 1
Multiple: 1
$104.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA8090
Newark Part No.76AK4939
Technical Datasheet
Temperature Measuring Range-50°C to +300°C, -200 to +1300°C
Accuracy5°C
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA8090 is an infrared temperature thermocouple meter. This infrared temperature thermocouple meter VA8090 combines two precision thermometers in one unit: a noncontact infrared thermometer and a thermocouple thermometer. This meter can match standard type K sensor.
- 4 digits LCD display
- Auto power off 20minutes (thermocouple) / 25seconds (infrared)
- Distance of square - rate 2:1
- Low battery indicator
- Data hold function
- Max/min value measurement, Avg value measurement
- 4.76 x 2.36 x 1.18inch size
Contents
Infrared temperature thermocouple meter, K-Type thermocouple wire, 1.5V x3 AAA batteries, Protect cover, Protective carrying case, Wrist strap/string, User manual.
Technical Specifications
Temperature Measuring Range
-50°C to +300°C, -200 to +1300°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
5°C
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate