New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      63903-0403

                      Thermal Imager, -20 °C, 550 °C, 320 x 240, 0.05 °C, 45° x 34°, 50 cm

                      FLIR 63903-0403
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part No63903-0403
                      Newark Part No.82AH3031
                      Product RangeEX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part No63903-0403
                      Newark Part No.82AH3031
                      Product RangeEX Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-20°C
                      Temperature Max550°C
                      IR Resolution320 x 240
                      Thermal Sensitivity (NETD)0.05°C
                      Field of View (H X V)45° x 34°
                      IR Focus Distance Min50cm
                      Image Capture Frequency9Hz
                      Manufacturer Warranty2 Years, 10 Years
                      Product RangeEX Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      E8-XT is an infrared camera with MSX® & WI-FI. It is the perfect tool for quickly locating and diagnosing electrical, mechanical, and building problems, thanks to its 76,800 (320 x 240) pixel infrared detector and expanded, -20°C to 550°C (-4°F to 1022°F) temperature range. FLIR MSX® image enhancement provides extraordinary thermal imaging detail, while the built-in Wi-Fi allows users to quickly connect with the FLIR Tools® Mobile app for sharing images and sending reports easily from any location.

                      • Fully automatic and focus-free, 3” 320 × 240 color LCD display
                      • Accurately measure your target using center spot or max/min area box
                      • Navigate easily to on-screen settings, image modes, measurement tools using simple button controls
                      • Activate MSX to enhance IR images with visual detail for better perspective and interpretation
                      • Records standard JPEGs with embedded temperature data for easy sharing with clients
                      • Wi-Fi connectivity to mobile devices via the FLIR Tools Mobile app
                      • Rapid Wi-Fi or USB image transfer for documentation
                      • Image analysis and editing, plus report creation, through FLIR Tools
                      • IP54 enclosure provides a high level of protection against dust and water
                      • Camera size (L × W × H) is 9.6 × 3.7 × 5.5inch

                      Contents

                      Infrared camera, Hard transport case, Battery, USB cable, Power supply/charger with EU, UK, US and Australian plugs, Printed documentation.

                      Technical Specifications

                      Temperature Min

                      -20°C

                      IR Resolution

                      320 x 240

                      Field of View (H X V)

                      45° x 34°

                      Image Capture Frequency

                      9Hz

                      Product Range

                      EX Series

                      Temperature Max

                      550°C

                      Thermal Sensitivity (NETD)

                      0.05°C

                      IR Focus Distance Min

                      50cm

                      Manufacturer Warranty

                      2 Years, 10 Years

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:6A993A
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate