New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      FLIR ONE® EDGE PRO

                      Thermal Imager, -20 °C, 400 °C, 160 x 120, 0.07 K, 54° x 42°, 30 cm

                      FLIR FLIR ONE® EDGE PRO
                      FLIR FLIR ONE® EDGE PRO
                      FLIR FLIR ONE® EDGE PRO
                      FLIR FLIR ONE® EDGE PRO
                      FLIR FLIR ONE® EDGE PRO
                      FLIR FLIR ONE® EDGE PRO
                      FLIR FLIR ONE® EDGE PRO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part NoFLIR ONE® EDGE PRO
                      Newark Part No.60AK4377
                      Product RangeONE Edge Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$707.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $707.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part NoFLIR ONE® EDGE PRO
                      Newark Part No.60AK4377
                      Product RangeONE Edge Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-20°C
                      Temperature Max400°C
                      IR Resolution160 x 120
                      Thermal Sensitivity (NETD)0.07K
                      Field of View (H X V)54° x 42°
                      IR Focus Distance Min30cm
                      Image Capture Frequency8.7Hz
                      Manufacturer Warranty-
                      Product RangeONE Edge Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      FLIR ONE Edge Pro is an innovative, rugged thermal imager that wirelessly connects to your smart device so you can remotely inspect out-of-reach targets – or clip it onto your phone or tablet for onehanded operation. Combining VividIR™ and FLIR MSX®, you can take crisp thermal images from any position or angle with a natural grip. FLIR Ignite™ allows you to easily upload images and videos from your FLIR ONE Edge Pro to the cloud where you can edit, organize, store, and share data. Compatible with iOS and Android smartphones and tablets, the FLIR ONE Edge Pro can be used without limitations, regardless of carrier, operating system, size, or future smart device upgrades.

                      • Thermal camera with wireless connectivity for iOS® and Android™ smart devices
                      • Thermal resolution 160 × 120 (19,200 pixels)
                      • Object temperature range -20°C to 120°C (–4°F to 248°F) and 0°C to 400°C (32°F to 752°F)
                      • Remotely inspect hazardous areas up to 30m (100ft) away
                      • Operate with one hand by clipping the FLIR ONE Edge Pro to your smart device
                      • Easily recognize where problems are located and identify targets with FLIR MSX®
                      • Measure temperatures up to 400°C (752°F)
                      • Rugged design with up to 1.5-hour battery life
                      • Step-by-step guidance with FLIR-specific smart device apps
                      • Simple integration with FLIR Thermal Studio and FLIR Ignite software

                      Technical Specifications

                      Temperature Min

                      -20°C

                      IR Resolution

                      160 x 120

                      Field of View (H X V)

                      54° x 42°

                      Image Capture Frequency

                      8.7Hz

                      Product Range

                      ONE Edge Series

                      Temperature Max

                      400°C

                      Thermal Sensitivity (NETD)

                      0.07K

                      IR Focus Distance Min

                      30cm

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:6A993A
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate