Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780428
Newark Part No.68AH8495
Your Part Number
Technical Datasheet
107 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $25.450 |
Price for:Each
Minimum: 1
Multiple: 1
$25.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780428
Newark Part No.68AH8495
Technical Datasheet
Temperature Measuring Range-40°C to +250°C
External Height190mm
External Width29.5mm
External Depth15.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP780428 from Multicomp Pro is an IP65 rated thermometer with FDA approved certified stainless steel probe. It is equipped with a protective shell to prevent accidental skin puncture and burning. With its portable pen-like design, clear backlight display and auto power-off functions, MP780428 is a great temperature measurement tool for many applications.
- Probe temperature measurement
- IP65 dust and waterproof
- Temperature measurement range from -40°C to 250°C (-50°F to 400°F)
- Accuracy is ±1°C (20~100°C); ±2°C(Other)
- Unit conversion: °C/°F
- Stable time: <lt/>20s
- Maximum/minimum modes
- Backlight/data hold
- LED alarm (red for high temperature, green for low temperature)
- Cover supports double insertion function
- Auto power off
- CE, FDA and SGS certification
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Temperature Measuring Range
-40°C to +250°C
External Width
29.5mm
Product Range
-
External Height
190mm
External Depth
15.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate