| Quantity | Price |
|---|---|
| 1+ | $276.600 |
Product Information
Product Overview
The RTD-10 Dual Input Digital RTD Thermometer is preferred for industrial process applications. It typically provides higher accuracy then thermocouples and maintains stability for many years. Resistive thermal devices (RTDs) are becoming the preferred temperature sensors for precision industrial applications. Instead of generating voltage, RTDs generate electrical resistance, which varies linearly with temperature. Amprobe RTD thermometers maintain long-term stability for superior repeatability of measurements, when compared to thermocouples.
- RTD dual input function
- Pt3916/Pt3926/Pt385 RTD standard
- °C/°F user-selectable
- Warning beeper with hi/lo setting
- Resolution 0.1°C to 0.2°F
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
USB wireless module, 2 RTD probes, user manual and batteries (installed).
Technical Specifications
-200°C to +800°C
158mm
-
76.2mm
241.3mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate