Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoTA308
Newark Part No.68Y0134
Technical Datasheet
Temperature Measuring Range0°C to +50°C
External Height88mm
External Width150mm
External Depth25mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A simple thermometer with a clock is an essential device for every room, shop, store, or garage. This affordable version features a large LCD display that can easily be read across the room. Temperature, time, and humidity can be viewed at a glance.
- A large LCD displays the current temperature and humidity at a glance
- 12/24 hour clock also displays current time
- Month and day alternative display
- Built-in alarm clock
- Selectable °C/°F
- Max/Min memory
- 2 -1/2” x 3-1/2" LCD screen can be seen across the room
- Temperature range: Indoor 14°~122°F
- Humidity range: 10% ~ 90% RH
- Integrated desk stand and wall-mounting hole
- Powered by one AAA battery (not included)
Applications
Clock & Timing, Test & Measurement
Technical Specifications
Temperature Measuring Range
0°C to +50°C
External Width
150mm
Product Range
-
External Height
88mm
External Depth
25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate