Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,050.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,050.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No869C
Newark Part No.61AH2602
Technical Datasheet
Temperature Measuring Range200°C to 1100°C
External Height160mm
External Width69mm
External Depth31mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
High accuracy RTD thermometer (Celsius) with 3 1⁄2 digit LCD, 13mm (0.5") height; polarity, decimal point, open sensor and overrange indication display.
- 3- and 4-wire RTDs
- 0.1° and 1° resolution
- Compact and rugged
- DIN 43760 standard
- 500 hours typical with 9V alkaline battery (included)
Contents
RTD thermometer (Celsius), 9V alkaline battery, NIST traceable calibration certificate (no points), Operator’s manual, Mating input connector (TA4F).
Technical Specifications
Temperature Measuring Range
200°C to 1100°C
External Width
69mm
Product Range
-
External Height
160mm
External Depth
31mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate