New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. IR Thermometers
                                                                                                  Print Page

                                                                                                  OS530LE

                                                                                                  IR / Infrared Thermometer, OMEGASCOPE®, -23°C to +538°C, 1 %, 0 °C, 50 °C, OS530E Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA OS530LE
                                                                                                  OMEGA OS530LE
                                                                                                  OMEGA OS530LE
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOS530LE
                                                                                                  Newark Part No.31AC5900
                                                                                                  Product RangeOS530E Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOS530LE
                                                                                                  Newark Part No.31AC5900
                                                                                                  Product RangeOS530E Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-23°C to +538°C
                                                                                                  Accuracy %1%
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeOS530E Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The OS530LE from Omega is an OS530E series OMEGASCOPE® handheld high performance infrared thermometer provide non-contact temperature measurements -10°F to 1000°F range. offer effective solutions for many non-contact temperature applications, including the following predictive maintenance- tracking temperature shifts which indicate pending failure in solenoid valves, energy auditing- locating wall insulation voids to reduce building heating costs and food processing- taking accurate temperature readings without direct contact with the food or packaging material. The IR thermometer provides information at a glance, the custom backlit dual digital LCD displays both current and minimum, maximum, average or differential temperatures. Built-in laser sighting is switchable between laser dot and circle patterns.

                                                                                                  • Rugged, high performance design and laser can be flashing or continuous
                                                                                                  • °C/°F switchable, 1mV/Degree analogue output standard, 1° display resolution
                                                                                                  • Audible and visible alarms, integral tripod mount and type K thermocouple input available
                                                                                                  • Electronic trigger lock and last temperature recall
                                                                                                  • Repeatability of ±(1% rdg + 1 digit), 100ms response time, 10:1 distance to spot size ratio
                                                                                                  • 8 to 14 microns spectral response, 0.10 to 1.00in 0.01 increments emissivity (adjustable)
                                                                                                  • Ambient temperature range from 0 to 50°C
                                                                                                  • 4 AA lithium batteries, optional AC adaptor, 80hr, 14 day alkaline lithium (without laser sighting)
                                                                                                  • 1mV/°C or 1mV/°F analogue output, ¼" to 20 UNC tripod mount
                                                                                                  • Dimensions is 218mm x 168mm x 51mm (Hx D x W) (8.6 x 6.6 x 2")

                                                                                                  Contents

                                                                                                  OS530E Thermometer, AA size lithium batteries (4), Soft cover carrying case (1), Analogue cable (1), Quick start manual (1), Mini-tripod, UNIV-AC--100/240 9VDC at 1.7A 100-240VAC adapter, Hard carrying case (OS520-RCC standard and OS520-SC-RCC large ), 88013K surface probe, K type T/C, up to 815°C (1500°F), 88001K surface probe, K type T/C, up to 482°C (900°F), CAL-3-IR NIST traceable calibration, SC-520A sighting scope, HH-DM distance measuring meter.

                                                                                                  Technical Specifications

                                                                                                  Temperature Measuring Range

                                                                                                  -23°C to +538°C

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  OS530E Series

                                                                                                  Accuracy %

                                                                                                  1%

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate