Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOS532ECopy
Newark Part No.04R8010
Product RangeOS530E Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,365.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,365.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS532ECopy
Newark Part No.04R8010
Product RangeOS530E Series
Technical Datasheet
Temperature Measuring Range-23°C to +538°C
Accuracy %1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeOS530E Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
With a combination of powerful features, the portable and rugged OS530E infrared thermometers offer solutions for many non-contact temperature measurement applications. Emissivity adjustable in 0.01 increments, the OS530E provides versatility when measuring a variety of surfaces.
- Built-In Patented Laser Sighting is Switchable between Laser Dot or Circle Patterns
- The Laser can be Flashing or Continuous
- Emissivity Adjustable from 0.1 to 1.00 in 0.01 Steps
- Distance Measuring Option - either Field Mountable or Built-In
- Digital Video Camera Option Available
- Backlit LCD Display
- Dual Digital Display Indicates Current with Min, Max, Average or Difference Temperatures
- ºC/ºF Selectable
- 1 mV/Degree Analogue Output Standard
- RS-232 Output Models Include FREE Data Logging Software
- Audible and Visible Alarms
- Integral Tripod Mount
- Type K Thermocouple Input Available
- Temperature Data Storage Available
- Electronic Trigger Lock
- Last Temperature Recall
Contents
Built-in Laser Sighting, Display and Lens Protective Bumpers, Wrist Strap, Soft Carrying Case, 4 "AA" Lithium Batteries, and User's Manual with Emissivity Reference Chart
Technical Specifications
Temperature Measuring Range
-23°C to +538°C
Operating Temperature Min
0°C
Product Range
OS530E Series
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate