Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5790-0
Newark Part No.95F1351
Product RangeMicrograbber Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $19.450 |
Price for:Each
Minimum: 5
Multiple: 5
$97.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5790-0
Newark Part No.95F1351
Product RangeMicrograbber Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing1.27mm
Contact Plating-
Product RangeMicrograbber Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5790-0 is a Rotating Micro grabber® Test Clip with nylon insulation, steel wire. Ideal for testing surface mounted devices (SMDs), high density leads with 1.2-inch spacing and fine gauge wires 0.1-inch. Two access entries with 0.6-inch square pins. Rotating pincers grasp leads firmly. Extended guide tube reaches into right areas and can be bent to a 35° angle.
- Black insulator
- 30VAC/60VDC Operating voltage
- 80°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
IC Case Styles
-
Pitch Spacing
1.27mm
Product Range
Micrograbber Series
No. of Contacts
1Contacts
Contact Plating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability