Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0928-0-15-20-77-14-11-0
Newark Part No.53R1839
Product Range0928 Series
Technical Datasheet
2,225 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.450 |
25+ | $1.300 |
50+ | $1.160 |
100+ | $1.110 |
250+ | $1.010 |
500+ | $0.961 |
1000+ | $0.793 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0928-0-15-20-77-14-11-0
Newark Part No.53R1839
Product Range0928 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length0.295"
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0928 Series
SVHCTo Be Advised
Product Overview
The 0928-0-15-20-77-14-11-0 from Mill Max is a surface mount discrete spring loaded pin contact. It features a 0.045" mid-stroke and 0.090" maximum stroke, endurance of 1,000,000cycles and a rated current of 2A continuous use (3A peak).
- Long stroke, surface mount
- Force at mid stroke is 60g
- Initial force (pre-load) is 25g
- Gold plated beryllium copper spring
- Copper alloy with gold finish sleeve & plunger material
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
-
Overall Length
0.295"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0928 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability