New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Spring Loaded Contacts & Probes
                      Print Page

                      PR541-1

                      Contact, Connector, Test Spring Socket, PCB, Solder, Test Receptacle, 7.62 mm, Flat, 5 A, 24.13 mm

                      EVERETT CHARLES TECH PR541-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEVERETT CHARLES TECH
                      Manufacturer Part NoPR541-1
                      Newark Part No.91F7155
                      Product RangePR541 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      55 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.130
                      10+$11.120
                      25+$11.120
                      50+$10.200
                      100+$10.200
                      250+$10.200
                      Price for:Pack of 10
                      Minimum: 1
                      Multiple: 1
                      $11.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEVERETT CHARLES TECH
                      Manufacturer Part NoPR541-1
                      Newark Part No.91F7155
                      Product RangePR541 Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeTest Receptacle
                      Centerline Spacing7.62mm
                      Connector Tip StyleFlat
                      Current Rating5A
                      Overall Length24.13mm
                      Spring Force Initial-
                      Spring Force Working Travel-
                      Product RangePR541 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The PR541-1 is a 23.62mm Pogo® Test Spring Socket with solder and receptacle. The probe with hardened BeCu plunger, gold-plated phosphorous bronze body, silver-plated BeCu spring and stainless steel ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.

                      • 8A Current rating
                      • The P541 Series receptacles are designed to be used with the P2664 series and P3158 series probes.

                      Applications

                      Industrial, Test & Measurement

                      Technical Specifications

                      Connector Type

                      Test Receptacle

                      Connector Tip Style

                      Flat

                      Overall Length

                      24.13mm

                      Spring Force Working Travel

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Centerline Spacing

                      7.62mm

                      Current Rating

                      5A

                      Spring Force Initial

                      -

                      Product Range

                      PR541 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate