Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoS2663-1ED
Newark Part No.84F971
Product RangeS2663 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.610 |
10+ | $23.860 |
25+ | $21.940 |
50+ | $20.100 |
100+ | $18.770 |
250+ | $17.520 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$26.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoS2663-1ED
Newark Part No.84F971
Product RangeS2663 Series
Technical Datasheet
Connector TypeTest Receptacle
Centerline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length19.3mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeS2663 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The S2663-1ED is a 19.3mm Pogo® Test Spring Socket with contacts. The probe with hardened BeCu plunger, gold-plated phosphorous bronze body, silver-plated BeCu spring and stainless steel ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- 3A Current rating
- 0.067" working travel
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Test Receptacle
Connector Tip Style
-
Overall Length
19.3mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
S2663 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate