Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoC-S-C
Newark Part No.46F3777
Product RangeC-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoC-S-C
Newark Part No.46F3777
Product RangeC-S Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing1.91mm
Connector Tip StylePoint
Current Rating5A
Overall Length10.03mm
Spring Force Initial0.5oz
Spring Force Working Travel3.4oz
Product RangeC-S Series
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Overall Length
10.03mm
Spring Force Working Travel
3.4oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
1.91mm
Current Rating
5A
Spring Force Initial
0.5oz
Product Range
C-S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate