New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Other Test Accessories
                                                                                                  Print Page

                                                                                                  3-AXIS ACCELEROMETER KIT

                                                                                                  Test Accessory, Three-Axis Accelerometer, Pico Technology PicoScope Oscilloscopes

                                                                                                  PICO TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PICO TECHNOLOGY 3-AXIS ACCELEROMETER KIT
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part No3-AXIS ACCELEROMETER KIT
                                                                                                  Newark Part No.08X2003
                                                                                                  Product RangePicoScope Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$714.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $714.07
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PICO TECHNOLOGY
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part No3-AXIS ACCELEROMETER KIT
                                                                                                  Newark Part No.08X2003
                                                                                                  Product RangePicoScope Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeThree-Axis Accelerometer
                                                                                                  For Use WithPico Technology PicoScope Oscilloscopes
                                                                                                  Product RangePicoScope Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  3-AXIS-ACC is a MEMS-based three-axis accelerometer and oscilloscope interface. It is supplied with 3 short BNC to BNC cables which plug directly into any PicoScope oscilloscope with 3 or more analog channels. High-resolution oscilloscopes such as the PicoScope 4000 Series are recommended to take advantage of their increased sensitivity.

                                                                                                  • ±5g measurement range
                                                                                                  • DC to 350Hz frequency range
                                                                                                  • Mounting magnet included
                                                                                                  • Powered by CR123(A) 3V battery
                                                                                                  • Dimension of sensor interface (BNCs) is 105 x 65 x 27mm, magnet (fitted grub screw) is 12 x ø18mm

                                                                                                  Contents

                                                                                                  1 x accelerometer sensor, 1 x mounting magnet, 1 x sensor interface, 3 x BNC cables, 1 x quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Three-Axis Accelerometer

                                                                                                  Product Range

                                                                                                  PicoScope Series

                                                                                                  For Use With

                                                                                                  Pico Technology PicoScope Oscilloscopes

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate