Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part No3-AXIS ACCELEROMETER KIT
Newark Part No.08X2003
Product RangePicoScope Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $714.070 |
Price for:Each
Minimum: 1
Multiple: 1
$714.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part No3-AXIS ACCELEROMETER KIT
Newark Part No.08X2003
Product RangePicoScope Series
Technical Datasheet
Accessory TypeThree-Axis Accelerometer
For Use WithPico Technology PicoScope Oscilloscopes
Product RangePicoScope Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
3-AXIS-ACC is a MEMS-based three-axis accelerometer and oscilloscope interface. It is supplied with 3 short BNC to BNC cables which plug directly into any PicoScope oscilloscope with 3 or more analog channels. High-resolution oscilloscopes such as the PicoScope 4000 Series are recommended to take advantage of their increased sensitivity.
- ±5g measurement range
- DC to 350Hz frequency range
- Mounting magnet included
- Powered by CR123(A) 3V battery
- Dimension of sensor interface (BNCs) is 105 x 65 x 27mm, magnet (fitted grub screw) is 12 x ø18mm
Contents
1 x accelerometer sensor, 1 x mounting magnet, 1 x sensor interface, 3 x BNC cables, 1 x quick start guide.
Technical Specifications
Accessory Type
Three-Axis Accelerometer
Product Range
PicoScope Series
For Use With
Pico Technology PicoScope Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
