New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Rack Mount Kits
                      Print Page

                      ZZA-GE23

                      Rack Mount Kit, 2HU, 19" Rack Adapter, R&S NGP800 Series DC Power Supply, NGP800 Series

                      ROHDE & SCHWARZ ZZA-GE23
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoZZA-GE23
                      Newark Part No.54AH1836
                      Product RangeNGP800 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$583.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $583.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoZZA-GE23
                      Newark Part No.54AH1836
                      Product RangeNGP800 Series
                      Technical Datasheet

                      Data Sheet

                      Accessory Type19" Rack Adapter
                      For Use WithR&S NGP800 Series DC Power Supply
                      Product RangeNGP800 Series
                      SVHCTo Be Advised

                      Product Overview

                      ZZA-GE23 is a 2HU 19inch rack adapter. It is designed for installing units of the supported instruments in 19inch systems. The ZZA-GE23 rack Adapter 2HU is supplied without front handles. However, it can be retrofitted at any time with handles. Thus, users can define the look of the handles individually according to their wishes. Users can use all standard handlebars with 55mm spacing and M4 thread. The outer dimensions should not exceed 65mm. For the assembly of the handles, use M4x10 countersunk screws.

                      Technical Specifications

                      Accessory Type

                      19" Rack Adapter

                      Product Range

                      NGP800 Series

                      For Use With

                      R&S NGP800 Series DC Power Supply

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate