6 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $271.880 |
Product Information
Product Overview
BP120MH is a NiMH replacement rechargeable battery used for Fluke 120 series ScopeMeter and in FLUKE 43 and 43B power quality analyzers. It is a nickel-metal-hydride battery made specifically to support the ScopeMeter and power quality analyzers mentioned. It is more environmental-friendly than the NiCd battery used before, as it contains no heavy metals. The battery can be charged while installed in the instrument, using the PM8907 power adapter/charger. It replaces the earlier models BP120 and BP130. The instrument-user will benefit from a much longer up time than with the original NiCd battery, at the same volume and weight.
- 4.8V voltage, 3000mAh capacity
Technical Specifications
Nickel Metal Hydride
Fluke 120 Series
120 Series ScopeMeters / 43 & 43B Power Quality Analyzers
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate