Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No7711
Newark Part No.59T8989
Product RangeINTEGRA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,865.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,865.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7711
Newark Part No.59T8989
Product RangeINTEGRA Series
Technical Datasheet
Accessory TypeRF Module
For Use WithKeithley Multimeters & Oscilloscopes
Product RangeINTEGRA Series
SVHCTo Be Advised
Product Overview
The 7711 is a 2GHz plug-in RF Module provides an economical, wide-band signal routing solution that complements the DC/low frequency switching and measurement capability of the Integra Series systems. The device offers dual 1 x 4 configurations and can interface with a wide range of external AC instruments, including oscilloscopes, pulse generators and signal analysis tools. One channel in each multiplex bank is always closed to the corresponding OUT connector. All connections are easily accessible from the rear panel.
- Rear panel SMA connections
- On-board switch closure counter
- On-board S parameter storage
- Signal routing performance to 2GHz
- Switches up to 60VDC
Applications
Industrial, RF Communications, Test & Measurement
Technical Specifications
Accessory Type
RF Module
Product Range
INTEGRA Series
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate