Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,529.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,529.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKUSB-488B
Newark Part No.59T5184
Technical Datasheet
Accessory TypeUSB to GPIB Interface Adapter
For Use WithGPIB Enabled Instruments
Product Range-
SVHCTo Be Advised
Product Overview
KUSB-488B is a USB-to-GPIB interface that turns any computer with a USB port into a fully functional GPIB controller. The KUSB-488B’s small form factor makes it perfect for use with laptop computers in portable applications or for other applications in which the computer has no available PCI plug-in board slots. The product is USB 2.0 compliant and has an IEEE data transfer rate upwards of 1.5MB/s through the USB port. No external power is required. KUSB-488B has a built-in 2-meter USB cable.
- 50mA power (current at 5VDC)
- 1.5Mbyte/s transfer speed
- Dimension is 3.2 × 2.6 × 1.1" (81.7 × 66.1 × 27.8mm)
Notes
The 7010 shielded GPIB to GPIB adapter is required for 428-PROG programmable current amplifier when used with KUSB-488B.
Technical Specifications
Accessory Type
USB to GPIB Interface Adapter
Product Range
-
For Use With
GPIB Enabled Instruments
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate