New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Current / Clamp Test Probes
                      Print Page

                      P6021A

                      Current Probe, BNC Plug, Current Clamp, 10.6 A, Tektronix Oscilloscopes, P6021A

                      TEKTRONIX P6021A
                      TEKTRONIX P6021A
                      TEKTRONIX P6021A
                      TEKTRONIX P6021A
                      TEKTRONIX P6021A
                      TEKTRONIX P6021A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoP6021A
                      Newark Part No.72W2794
                      Product RangeP6021A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,392.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,392.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoP6021A
                      Newark Part No.72W2794
                      Product RangeP6021A
                      Technical Datasheet

                      Data Sheet

                      Meter Side ConnectorBNC Plug
                      Probe Side ConnectorCurrent Clamp
                      Current Range Max10.6A
                      Current Range Min-
                      For Use WithTektronix Oscilloscopes
                      Product RangeP6021A
                      SVHCTo Be Advised

                      Product Overview

                      P6021A is a 15A AC current probe that provides versatile AC current measurements. It provides accurate current measurements over a wide range of frequencies. The probe allows current measurements without breaking the circuit by clipping onto the current carrying conductor. Shielded probe heads are not grounded when the slides are in their open positions, eliminating accidental grounding of the circuit under test.

                      • Shielded probe head
                      • Split core construction allows easy circuit connection

                      Notes

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Technical Specifications

                      Meter Side Connector

                      BNC Plug

                      Current Range Max

                      10.6A

                      For Use With

                      Tektronix Oscilloscopes

                      SVHC

                      To Be Advised

                      Probe Side Connector

                      Current Clamp

                      Current Range Min

                      -

                      Product Range

                      P6021A

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Enhanced Product Overview EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate